Direct

RBK-105-KIT-0105-A0 | |
|---|---|
DigiKey Part Number | A120783-ND |
Manufacturer | |
Manufacturer Product Number | RBK-105-KIT-0105-A0 |
Description | HEATSHRINK |
Customer Reference | |
Detailed Description | Heat Shrink Kit 4 to 1 Black, Amber |
Datasheet | Datasheet |
Category | Values 1000 ea of 1.77" L Tubing, 5 Channel Hot Melt |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.945" (24.0mm) |
Series | Color Black, Amber |
Packaging Box | Shrinkage Ratio 4 to 1 |
Part Status Obsolete | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EL6595-000 | TE Connectivity Raychem Cable Protection | 0 | EL6595-000-ND | £0.38928 | Direct |


