
RAYRIM-NR6-0-SP | |
|---|---|
DigiKey Part Number | 484-RAYRIM-NR6-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RAYRIM-NR6-0-SP |
Description | GROMMET EDGE SOLID PO BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Edging - 3.28' L (1.00m) Grommet - Edging, Solid Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Bushing, Grommet Type | Grommet - Edging, Solid | |
For Use With/Related Products | Edges, Irregular Holes | |
Panel Thickness | 0.024" ~ 0.032" (0.60mm ~ 0.80mm) | |
Panel Cutout Dimensions | Edging - 3.28' L (1.00m) | |
Diameter - Inside | - | |
Features | Adhesive Lined, Flame Retardant, Heat Shrinkable | |
Material | Polyolefin (PO), Irradiated | |
Color | Black | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £2.14730 | £214.73 |
| 200 | £1.97500 | £395.00 |
| 300 | £1.88467 | £565.40 |
| Unit Price without VAT: | £2.14730 |
|---|---|
| Unit Price with VAT: | £2.57676 |


