Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 164.0' (50.00m) 30 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAY-90-20.0(50)

DigiKey Part Number
RAY-90-20.0(50)-ND
Manufacturer
Manufacturer Product Number
RAY-90-20.0(50)
Description
GROUND BRAID TUBE 0.79"DIAX164'
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Tubular Ground Braid 0.787" (20.00mm) - Inner Dia X 164.0' (50.00m) 30 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Type
Tubular
Material
Copper, Tin Plated
Size, Supplied
0.787" (20.00mm) - Inner Dia
Thickness
-
Number of Carriers
36
Wire Gauge - Ends
30 AWG
Length
164.0' (50.00m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
150£32.10540£4,815.81
Unit Price without VAT:£32.10540
Unit Price with VAT:£38.52648