
NT-MIL-1/2-0-40IN | |
|---|---|
DigiKey Part Number | NT-MIL-1/2-0-40IN-ND |
Manufacturer | |
Manufacturer Product Number | NT-MIL-1/2-0-40IN |
Description | HEATSHRINK 1/2" BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 1.75 to 1 Black |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Abrasion Resistant, Fluid Resistant, Solvent Resistant |
Series | Color |
Packaging Bulk | Operating Temperature -70°C ~ 121°C |
Part Status Obsolete | Qualification AMS-DTL-23053/1 |
Type | Shrink Temperature 135°C |
Shrinkage Ratio | Shelf Life 24 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.286" (7.26mm) | Base Product Number |
Recovered Wall Thickness 0.048" (1.22mm) |

