Image for MT5000-3/8-2-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-3/8-2-SP

DigiKey Part Number
MT5000-3/8-2-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-3/8-2-SP
Description
HEATSHRINK 3/8" RED
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.375" (9.53mm)
Inner Diameter - Recovered
0.187" (4.75mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/8" WHITE
In-Stock: 0
Unit Price: £1.42717
HEATSHRINK 3/8" BLUE
In-Stock: 0
Unit Price: £1.51961
HEATSHRINK 3/8" CLEAR
In-Stock: 0
Unit Price: £1.43354
HEATSHRINK 3/8" BLACK
In-Stock: 0
Unit Price: £1.43354