
MP-445102-5-8A | |
|---|---|
DigiKey Part Number | MP-445102-5-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-445102-5-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.75" x 0.40" (44.5mm x 10.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 5000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 1.75" x 0.40" (44.5mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.02473 | £2,473.00 |
| Unit Price without VAT: | £0.02473 |
|---|---|
| Unit Price with VAT: | £0.02968 |

