
MP-254127-10-8A | |
|---|---|
DigiKey Part Number | MP-254127-10-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-254127-10-8A |
Description | LABEL METAL POLY 25.4X12.7MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.50" (25.4mm x 12.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 1.00" x 0.50" (25.4mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05000 | £0.50 |
| 25 | £0.04760 | £1.19 |
| 50 | £0.04600 | £2.30 |
| 100 | £0.04420 | £4.42 |
| 250 | £0.04216 | £10.54 |
| 500 | £0.04064 | £20.32 |
| 1,000 | £0.03919 | £39.19 |
| 5,000 | £0.03602 | £180.10 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

