Die Cut 0.50" x 0.437" (12.7mm x 11.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-127111-10-8A

DigiKey Part Number
MP-127111-10-8A-ND
Manufacturer
Manufacturer Product Number
MP-127111-10-8A
Description
LABEL ID PRODUCT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Die Cut 0.50" x 0.437" (12.7mm x 11.1mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
10000 per Roll
Part Status
Active
Label Type
Die Cut
For Use With/Related Products
Thermal Transfer Printer
Material
Metallized Polyester
Label Size
0.50" x 0.437" (12.7mm x 11.1mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
10000 per Roll
QuantityUnit PriceExt Price
40,000£0.03073£1,229.20
Manufacturers Standard Package
Unit Price without VAT:£0.03073
Unit Price with VAT:£0.03688