
MP-095080-25-8A | |
|---|---|
DigiKey Part Number | MP-095080-25-8A-ND |
Manufacturer | |
Manufacturer Product Number | MP-095080-25-8A |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Die Cut 0.38" x 0.32" (9.5mm x 8.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 25000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Metallized Polyester | |
Label Size | 0.38" x 0.32" (9.5mm x 8.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.00684 | £684.00 |
| Unit Price without VAT: | £0.00684 |
|---|---|
| Unit Price with VAT: | £0.00821 |

