MFR Recommended

KMT-03423V-9 | |
|---|---|
DigiKey Part Number | KMT-03423V-9-ND |
Manufacturer | |
Manufacturer Product Number | KMT-03423V-9 |
Description | KMT-03423V-9 |
Customer Reference | |
Detailed Description | Die Cut PVC Transparent |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Transparent | |
Length | 0.906" (23.00mm) | |
Width | 1.339" (34.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
Base Product Number |


