Image for IR-550-238-VIEWING-WINDOW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR-550-238-VIEWING-WINDOW

DigiKey Part Number
IR-550-238-VIEWING-WINDOW-ND
Manufacturer
Manufacturer Product Number
IR-550-238-VIEWING-WINDOW
Description
VIEWING WINDOW
Customer Reference
Detailed Description
Viewing Window
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
-
Accessory Type
Viewing Window
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
IR-550 Infrared Heaters
Features
Frame Not Included
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.