
HX-SCE-1K-3.2-50-S1-4 | |
|---|---|
DigiKey Part Number | A105297-ND |
Manufacturer | |
Manufacturer Product Number | HX-SCE-1K-3.2-50-S1-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.125" x 1.97" (3.2mm x 50.0mm) |
Datasheet | Datasheet |
Category | Label Size 0.125" x 1.97" (3.2mm x 50.0mm) |
Manufacturer TE Connectivity Raychem Cable Protection | Color Yellow |
Series | Material Polyolefin (PO), Halogen Free, Irradiated, Self-Extinguishing, UV Stabilized |
Packaging Strip | For Use With/Related Products AM6310 Dot Matrix Printer or T200, T212M, T312M, T312Mi, T612M-DS, T6112DS, TE3112, TE3124 Thermal Transfer Printers |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Label Type Heat Shrinkable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.58000 | £1.58 |
| 10 | £1.34300 | £13.43 |
| 25 | £1.25880 | £31.47 |
| 50 | £1.19860 | £59.93 |
| 100 | £1.14140 | £114.14 |
| 250 | £1.06984 | £267.46 |
| 500 | £1.01876 | £509.38 |
| 1,000 | £0.97013 | £970.13 |
| 3,000 | £0.89782 | £2,693.46 |
| Unit Price without VAT: | £1.58000 |
|---|---|
| Unit Price with VAT: | £1.89600 |

