
HX-CT-50M-9.5-OUT-5 | |
|---|---|
DigiKey Part Number | 484-HX-CT-50M-9.5-OUT-5-ND |
Manufacturer | |
Manufacturer Product Number | HX-CT-50M-9.5-OUT-5 |
Description | PRINTABLE CONTINOUS TUBING |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.374" (9.50mm) 2 to 1 Green 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.374" (9.50mm) |
Mfr | Inner Diameter - Recovered 0.189" (4.80mm) |
Series | Recovered Wall Thickness 0.026" (0.66mm) |
Packaging Box | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 105°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 164.0' (50.0m) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £7.86460 | £786.46 |
| Unit Price without VAT: | £7.86460 |
|---|---|
| Unit Price with VAT: | £9.43752 |




