Image for HX-CT-50M-3.2-OUT-6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-CT-50M-3.2-OUT-6

DigiKey Part Number
484-HX-CT-50M-3.2-OUT-6-DS-ND
Manufacturer
Manufacturer Product Number
HX-CT-50M-3.2-OUT-6
Description
PRINTABLE CONTINOUS TUBING METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.126" (3.20mm) 2 to 1 Blue Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
Enter Number of Feet in Order Quantity
Inner Diameter - Supplied
0.126" (3.20mm)
Inner Diameter - Recovered
0.063" (1.60mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-55°C ~ 105°C
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Spool Size
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in GBP
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1£12.43000£12.43
5£10.22800£51.14
10£9.40700£94.07
20£8.65150£173.03
50£8.34040£417.02
Manufacturers Standard Package
Unit Price without VAT:£12.43000
Unit Price with VAT:£14.91600
Alternate Length
PRINTABLE CONTINOUS TUBING METER
In-Stock: 100
Unit Price: £6.12180