Image for HX-CT-50M-2.4-OUT-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX-CT-50M-2.4-OUT-5

DigiKey Part Number
484-HX-CT-50M-2.4-OUT-5-ND
Manufacturer
Manufacturer Product Number
HX-CT-50M-2.4-OUT-5
Description
PRINTABLE CONTINOUS TUBING
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.094" (2.40mm) 2 to 1 Green 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Shrinkage Ratio
Length
164.0' (50.0m)
Inner Diameter - Supplied
0.094" (2.40mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
-
Color
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Shrink Temperature
-
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
100£6.45440£645.44
Manufacturers Standard Package
Unit Price without VAT:£6.45440
Unit Price with VAT:£7.74528
Alternate Color
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: £5.02940
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: £6.45440
PRINTABLE CONTINOUS TUBING
In-Stock: 0
Unit Price: £5.02940