
HW-254045-10-9 | |
|---|---|
DigiKey Part Number | HW-254045-10-9-ND |
Manufacturer | |
Manufacturer Product Number | HW-254045-10-9 |
Description | LABEL ID PRODUCT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Die Cut 1.00" x 0.18" (25.4mm x 4.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 1.00" x 0.18" (25.4mm x 4.6mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | £0.07797 | £2,339.10 |
| Unit Price without VAT: | £0.07797 |
|---|---|
| Unit Price with VAT: | £0.09356 |

