HTTMS-CM-1/2-6H-9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: £2.49970
Datasheet
Image for HTTMS-CM-1/2-6H-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTTMS-CM-1/2-6H-9

DigiKey Part Number
HTTMS-CM-1/2-6H-9-ND
Manufacturer
Manufacturer Product Number
HTTMS-CM-1/2-6H-9
Description
WIRE MARKER CBL TIE 20.3X51.4MM
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyvinylidene Fluoride (PVDF), Irradiated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Obsolete
Type
Wire Marker, Cable Tie
Size
0.80" W x 2.02" L (20.3mm x 51.4mm)
Cable Diameter
-
Legend
Blank
Color
White
Material
Polyvinylidene Fluoride (PVDF), Irradiated
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes