
HTCM-SCE-TP-2.5K-1/4-4H-4 | |
|---|---|
DigiKey Part Number | HTCM-SCE-TP-2.5K-1/4-4H-4-ND |
Manufacturer | |
Manufacturer Product Number | HTCM-SCE-TP-2.5K-1/4-4H-4 |
Description | WIRE MARKER CBL TIE 10.4X51.4MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.41" W x 2.02" L (10.4mm x 51.4mm) Yellow Polyvinylidene Fluoride (PVDF), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.41" W x 2.02" L (10.4mm x 51.4mm) | |
Cable Diameter | 0.200" ~ 0.492" (5.08mm ~ 12.50mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.68825 | £4,220.62 |
| Unit Price without VAT: | £1.68825 |
|---|---|
| Unit Price with VAT: | £2.02590 |

