Image for HTCM-SCE-TP-2.5K-1/2-4H-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTCM-SCE-TP-2.5K-1/2-4H-9

DigiKey Part Number
HTCM-SCE-TP-2.5K-1/2-4H-9-ND
Manufacturer
Manufacturer Product Number
HTCM-SCE-TP-2.5K-1/2-4H-9
Description
WIRE MARKER CBL TIE 20.3X51.4MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyvinylidene Fluoride (PVDF), Irradiated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.80" W x 2.02" L (20.3mm x 51.4mm)
Cable Diameter
0.492" (12.50mm) and Over
Legend
Blank
Color
White
Material
Polyvinylidene Fluoride (PVDF), Irradiated
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
2,500£2.47663£6,191.58
Manufacturers Standard Package
Unit Price without VAT:£2.47663
Unit Price with VAT:£2.97196