Image for HTCM-SCE-TP-1/2-4H9CS7800 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTCM-SCE-TP-1/2-4H9CS7800

DigiKey Part Number
HTCM-SCE-TP-1/2-4H9CS7800-ND
Manufacturer
Manufacturer Product Number
HTCM-SCE-TP-1/2-4H9CS7800
Description
HTCM-SCE-TP-1/2-4H9CS7800
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bag
Part Status
Active
Type
-
Size
-
Cable Diameter
-
Legend
-
Color
-
Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1,000£2.91552£2,915.52
Unit Price without VAT:£2.91552
Unit Price with VAT:£3.49862