
HMM-381191-5-8A | |
|---|---|
DigiKey Part Number | HMM-381191-5-8A-ND |
Manufacturer | |
Manufacturer Product Number | HMM-381191-5-8A |
Description | LABEL ID/RATINGS 0.75"X1.5" GRAY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | - | |
Arrangement | Text Only | |
Legend (Text) | HMM TE Connectivity | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Silver | |
Color - Legend | Black | |
Length | 1.500" (38.10mm) 1 1/2" | |
Width | 0.750" (19.05mm) 3/4" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
Mounting Type | Adhesive, Permanent | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.07448 | £1,117.20 |
| Unit Price without VAT: | £0.07448 |
|---|---|
| Unit Price with VAT: | £0.08938 |

