Image for HFT5000-60/30-0-60MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFT5000-60/30-0-60MM

DigiKey Part Number
HFT5000-60/30-0-60MM-ND
Manufacturer
Manufacturer Product Number
HFT5000-60/30-0-60MM
Description
HEATSHRINK FAB 2:1 2.36" 60MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Fabric Heat Shrink 2 to 1 2.36" (59.9mm) x 2.362" (60.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Shrinkage Ratio
2 to 1
Length
2.362" (60.00mm)
Diameter - Inner, Recovered
1.18" (30.0mm)
Diameter - Inner, Supplied
2.36" (59.9mm)
Wall Thickness - Nonrecovered
-
Color
Black
Shelf Life
144 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Box
QuantityUnit PriceExt Price
2,000£0.20616£412.32
Unit Price without VAT:£0.20616
Unit Price with VAT:£0.24739
Alternate Length
HEATSHRINK FAB 2:1 2.36" 100MM
In-Stock: 0
Unit Price: £0.29453
HEATSHRINK FAB 2:1 2.36" 120MM
In-Stock: 0
Unit Price: £0.41234
HEATSHRINK FAB 2:1 2.36" 160MM
In-Stock: 0
Unit Price: £0.55090
HEATSHRINK FAB 2:1 2.36" 250MM
In-Stock: 0
Unit Price: £0.85902
HEATSHRINK FAB 2:1 2.36" 310MM
In-Stock: 0
Unit Price: £1.06520