
HEX54-SC-90-09-A1-1-CS8954 | |
|---|---|
DigiKey Part Number | HEX54-SC-90-09-A1-1-CS8954-ND |
Manufacturer | |
Manufacturer Product Number | HEX54-SC-90-09-A1-1-CS8954 |
Description | CONN BACKSH ADPT SZ8 SIL 1/2-20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter 1/2-20 UNEF 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.630" (16.00mm) | |
Shell Size - Insert | 8 | |
Thread Size | 1/2-20 UNEF | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 3 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series II, MIL-DTL-5015, MIL-DTL-83723 Series III | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £355.97640 | £8,899.41 |
| Unit Price without VAT: | £355.97640 |
|---|---|
| Unit Price with VAT: | £427.17168 |

