
HEX40L-KC-90-09-A1-1 | |
|---|---|
DigiKey Part Number | HEX40L-KC-90-09-A1-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX40L-KC-90-09-A1-1 |
Description | CONN BACKSH ADPT SZ9 A SIL M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.748" (19.00mm) | |
Shell Size - Insert | 9, A | |
Thread Size | M12x1 | |
Cable Exit | 90° | |
Material | Stainless Steel | |
Plating | Electroless Nickel | |
Shielding | Shielded | |
Color | Silver | |
Features | Clamping Nut | |
Ingress Protection | - | |
Includes | 5 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £1,259.50560 | £31,487.64 |
| Unit Price without VAT: | £1,259.50560 |
|---|---|
| Unit Price with VAT: | £1,511.40672 |

