
HEX40L-KC-45-09-A1-1 | |
|---|---|
DigiKey Part Number | HEX40L-KC-45-09-A1-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX40L-KC-45-09-A1-1 |
Description | CONN BACKSH ADPT SZ9 A SIL M12 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Category | Cable Exit 45° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Stainless Steel |
Series | Plating Electroless Nickel |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Silver |
Type Backshell, Heat Shrink Adapter | Features Clamping Nut |
Diameter - Outside 0.748" (19.00mm) | Includes 5 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star |
Shell Size - Insert 9, A | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M12x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £1,259.50560 | £31,487.64 |
| Unit Price without VAT: | £1,259.50560 |
|---|---|
| Unit Price with VAT: | £1,511.40672 |

