
HEX40-AB-00-25-A12-1 | |
|---|---|
DigiKey Part Number | HEX40-AB-00-25-A12-1-ND |
Manufacturer | |
Manufacturer Product Number | HEX40-AB-00-25-A12-1 |
Description | CONN BACKSHELL ADPT SZ25 J M37 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M37x1 25, J |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer TE Connectivity Raychem Cable Protection | Material Aluminum Alloy |
Series | Plating Cadmium |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Olive Drab |
Type Backshell, Heat Shrink Adapter | Features Clamping Nut |
Diameter - Outside 1.831" (46.50mm) | Includes 5 pcs - 1 Backshell, 1 Clamping Nut, 1 Conic Ring, 1 O-Ring, 1 Star |
Shell Size - Insert 25, J | For Use With/Related Products MIL-DTL-38999 Series III, IV |
Thread Size M37x1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | £272.67560 | £6,816.89 |
| Unit Price without VAT: | £272.67560 |
|---|---|
| Unit Price with VAT: | £327.21072 |

