
FL2500-NO.3-J1-0-60MM | |
|---|---|
DigiKey Part Number | FL2500-NO.3-J1-0-60MM-ND |
Manufacturer | |
Manufacturer Product Number | FL2500-NO.3-J1-0-60MM |
Description | HEATSHRINK 0.455" X 0.196' BLACK |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.455" (11.56mm) 4 to 1 Black 0.196' (60.00mm, 2.36") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 0.196' (60.00mm, 2.36") | |
Inner Diameter - Supplied | 0.455" (11.56mm) | |
Inner Diameter - Recovered | 0.100" (2.54mm) | |
Recovered Wall Thickness | 0.090" (2.29mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 135°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |

