ESSW30-050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESSW1-025

DigiKey Part Number
ESSW1-025-ND
Manufacturer
Manufacturer Product Number
ESSW1-025
Description
LABEL ELECTRL WARN 0.98"W BK/YLL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Sheet
Part Status
Active
Print Type
Pre-Printed
Language
-
Applications
Electrical
Application Specifics
Safety: Warning
Arrangement
Symbol Only
Legend (Text)
No Text
Legend (Symbol Only)
Electric Voltage
Color - Background
Yellow
Color - Legend
Black
Length
-
Width
0.980" (24.89mm)
Diameter - Label
-
Location
-
Material - Body
Polyester, PVC
Mounting Type
Adhesive, Permanent
Outside Pipe Diameter (Max)
-
Outside Pipe Diameter (Min)
-
Shape
Triangle
Features
-
Ratings
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Sheet
QuantityUnit PriceExt Price
30,000£0.32250£9,675.00
Unit Price without VAT:£0.32250
Unit Price with VAT:£0.38700