
ER6700-000 | |
|---|---|
DigiKey Part Number | 484-ER6700-000-ND |
Manufacturer | |
Manufacturer Product Number | ER6700-000 |
Description | S01-04-RCS9376 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.235" (5.97mm), 0.255" (6.48mm) |
Category | Type Wire to Wire |
Manufacturer TE Connectivity Raychem Cable Protection | Diameter 0.235" (5.97mm), 0.255" (6.48mm) |
Series | Length 0.750" (19.05mm) |
Packaging Bulk | Color Transparent - Blue |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | £1.68053 | £2,352.74 |
| Unit Price without VAT: | £1.68053 |
|---|---|
| Unit Price with VAT: | £2.01664 |

