
EP6607-000 | |
|---|---|
DigiKey Part Number | 484-EP6607-000-ND |
Manufacturer | |
Manufacturer Product Number | EP6607-000 |
Description | S01-01-R-CS4531 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,900 | £1.43925 | £2,734.57 |
| Unit Price without VAT: | £1.43925 |
|---|---|
| Unit Price with VAT: | £1.72710 |

