
EP6604-000 | |
|---|---|
DigiKey Part Number | 484-EP6604-000-ND |
Manufacturer | |
Manufacturer Product Number | EP6604-000 |
Description | S01-02-R-CS4531 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.105" (2.67mm), 0.145" (3.68mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.105" (2.67mm), 0.145" (3.68mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Immersion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | £0.81745 | £3,923.76 |
| Unit Price without VAT: | £0.81745 |
|---|---|
| Unit Price with VAT: | £0.98094 |

