
EP6578-000 | |
|---|---|
DigiKey Part Number | 484-EP6578-000-ND |
Manufacturer | |
Manufacturer Product Number | EP6578-000 |
Description | S03-03-R-9035-CS4533 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.170" (4.32mm), 0.200" (5.08mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.170" (4.32mm), 0.200" (5.08mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant, Pre-Installed Braid | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.48235 | £12,411.75 |
| Unit Price without VAT: | £2.48235 |
|---|---|
| Unit Price with VAT: | £2.97882 |

