Image for EP-762095-5-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP-762095-5-9

DigiKey Part Number
EP-762095-5-9-ND
Manufacturer
Manufacturer Product Number
EP-762095-5-9
Description
EP-762095-5-9
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Die Cut Paper White
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
Component
Color - Background
White
Length
3.000" (76.20mm)
Width
0.375" (9.53mm)
Diameter - Label
-
Location
-
Material - Body
Paper
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 30,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5,000£0.06093£304.65
Manufacturers Standard Package
Unit Price without VAT:£0.06093
Unit Price with VAT:£0.07312

Other Suppliers on DigiKey

30,000In Stock
Ships from WEE