Heat Shrink Kit 4 to 1 Black, Amber
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EL6596-000

DigiKey Part Number
EL6596-000-ND
Manufacturer
Manufacturer Product Number
EL6596-000
Description
HEATSHRINK
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Kit 4 to 1 Black, Amber
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
Packaging
Box
Part Status
Active
Values
1000 ea of 1.57" L Tubing, 3 Channel Hot Melt
Diameter
0.630" (16.0mm)
Color
Black, Amber
Shrinkage Ratio
4 to 1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Box
QuantityUnit PriceExt Price
1,000£0.24896£248.96
Manufacturers Standard Package
Unit Price without VAT:£0.24896
Unit Price with VAT:£0.29875