Image for EET-0606P-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EET-0606P-9

DigiKey Part Number
EET-0606P-9-ND
Manufacturer
Manufacturer Product Number
EET-0606P-9
Description
EET-0606P-9
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Die Cut Polyester White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Raychem Cable Protection
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
-
Applications
General
Color - Background
White
Length
0.250" (6.35mm)
Width
0.250" (6.40mm)
Diameter - Label
-
Location
-
Material - Body
Polyester
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
80,000£0.00560£448.00
Unit Price without VAT:£0.00560
Unit Price with VAT:£0.00672