
DCPT-51/19-45-SP | |
|---|---|
DigiKey Part Number | A109026-30-ND |
Manufacturer | |
Manufacturer Product Number | DCPT-51/19-45-SP |
Description | HEATSHRNK 2.008" GRN/YLW |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.008" (51.00mm) 2 to 1 Green, Yellow 98.4' (30.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 98.4' (30.0m) | |
Inner Diameter - Supplied | 2.008" (51.00mm) | |
Inner Diameter - Recovered | 0.748" (19.00mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 95°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,570 | £10.16955 | £36,305.29 |
| Unit Price without VAT: | £10.16955 |
|---|---|
| Unit Price with VAT: | £12.20346 |

