
D-SCE-1K-6.4-50-6 | |
|---|---|
DigiKey Part Number | D-SCE-1K-6.4-50-6-ND |
Manufacturer | |
Manufacturer Product Number | D-SCE-1K-6.4-50-6 |
Description | HEATSHK 6.4MM ID 50MM L BLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue Heat Shrinkable Label 0.25" x 1.90" (6.4mm x 48.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.25" x 1.90" (6.4mm x 48.3mm) | |
Color | Blue | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | LQ590 Dot Matrix or T200, T208M, T312Mi, T6112DS, TE3112, TE3124 Thermal Transfer Printers | |
Operating Temperature | -75°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.97323 | £2,919.69 |
| Unit Price without VAT: | £0.97323 |
|---|---|
| Unit Price with VAT: | £1.16788 |

