
D-607-03 | |
|---|---|
DigiKey Part Number | D-607-03-ND |
Manufacturer | |
Manufacturer Product Number | D-607-03 |
Description | CONN TERMINATOR COAXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Coaxial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Coaxial | |
Connector Type | - | |
Mounting Type | - | |
Body Finish | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £5.27036 | £26,351.80 |
| Unit Price without VAT: | £5.27036 |
|---|---|
| Unit Price with VAT: | £6.32443 |

