
D-181-2830-6/9 | |
|---|---|
DigiKey Part Number | D-181-2830-6/9-ND |
Manufacturer | |
Manufacturer Product Number | D-181-2830-6/9 |
Description | SLDR SLEEVE WIRE-PIN 0.115/0.18" |
Customer Reference | |
Detailed Description | Wire to Pin Solder Sleeve Transparent - Blue 0.115" (2.92mm), 0.180" (4.57mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Pin | |
Diameter | 0.115" (2.92mm), 0.180" (4.57mm) | |
Length | 0.895" (22.73mm) | |
Color | Transparent - Blue | |
Features | 2 Part, Pre-Installed Lead Wire | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.93586 | £1,935.86 |
| Unit Price without VAT: | £1.93586 |
|---|---|
| Unit Price with VAT: | £2.32303 |

