
D-150-0247-RT | |
|---|---|
DigiKey Part Number | 484-D-150-0247-RT-ND |
Manufacturer | |
Manufacturer Product Number | D-150-0247-RT |
Description | D-150-0247-RT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.345" (8.76mm), 0.385" (9.78mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.345" (8.76mm), 0.385" (9.78mm) | |
Length | 1.220" (30.99mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £70.11580 | £3,505.79 |
| Unit Price without VAT: | £70.11580 |
|---|---|
| Unit Price with VAT: | £84.13896 |

