
D-150-0238 | |
|---|---|
DigiKey Part Number | D-150-0238-ND |
Manufacturer | |
Manufacturer Product Number | D-150-0238 |
Description | SLDR SLEEVE WIRE-WIRE 0.356" BLU |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.356" (9.04mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Wire to Wire | |
Diameter | 0.356" (9.04mm) | |
Length | 4.170" (105.92mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £21.84100 | £4,368.20 |
| Unit Price without VAT: | £21.84100 |
|---|---|
| Unit Price with VAT: | £26.20920 |

