
D-110-0073 | |
|---|---|
DigiKey Part Number | D-110-0073-ND |
Manufacturer | |
Manufacturer Product Number | D-110-0073 |
Description | SLDR SLEEVE WIRE-WIRE 0.068" BLU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.068" (1.73mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.068" (1.73mm) | |
Length | 0.500" (12.70mm) | |
Color | Transparent - Blue | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.98701 | £2,961.03 |
| Unit Price without VAT: | £0.98701 |
|---|---|
| Unit Price with VAT: | £1.18441 |

