
CWT-9002-5000 | |
|---|---|
DigiKey Part Number | 484-CWT-9002-5000-ND |
Manufacturer | |
Manufacturer Product Number | CWT-9002-5000 |
Description | CWT-9002-5000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.050" (1.27mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.050" (1.27mm), 0.105" (2.67mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £901.46350 | £18,029.27 |
| Unit Price without VAT: | £901.46350 |
|---|---|
| Unit Price with VAT: | £1,081.75620 |


