2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP8150-000

DigiKey Part Number
CP8150-000-ND
Manufacturer
Manufacturer Product Number
CP8150-000
Description
CABLE 2COND 22AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable 22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
19/34
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.083" (2.11mm)
Shield Type
-
Length
-
Jacket Color
-
Voltage
600 V
Operating Temperature
200°C
Jacket (Insulation) Thickness
-
Conductor Insulation
Ethylene Tetrafluoroethylene (ETFE)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,430 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
2,000£1.04900£2,098.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.04900
Unit Price with VAT:£1.25880

Other Suppliers on DigiKey

1,430In Stock
Ships from WEC