
CONVOLEX-1-5/8-0-SP | |
|---|---|
DigiKey Part Number | CONVOLEX-1-5/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | CONVOLEX-1-5/8-0-SP |
Description | HOSE 1.63" ID PVDF BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Black Polyvinylidene Fluoride (PVDF), Irradiated Convoluted, Corrugated Wire Loom, Protective Hose 1.630" (41.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.630" (41.40mm) | |
Diameter - Outside | 1.811" (46.00mm) | |
Material | Polyvinylidene Fluoride (PVDF), Irradiated | |
Color | Black | |
Length | - | |
Wall Thickness | 0.020" (0.51mm) | |
Operating Temperature | -55°C ~ 150°C | |
Heat Protection | Flame Retardant, Heat Stabilized | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Diesel Fuel Resistant, Fluid Resistant, Oil Resistant | |
Environment Protection | - | |
Features | Chemical Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £30.51396 | £76,284.90 |
| Unit Price without VAT: | £30.51396 |
|---|---|
| Unit Price with VAT: | £36.61675 |

