
CN5417-000 | |
|---|---|
DigiKey Part Number | 484-CN5417-000-ND |
Manufacturer | |
Manufacturer Product Number | CN5417-000 |
Description | S200-1-00-TC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Transparent - Blue 0.075" (1.91mm), 0.105" (2.67mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.075" (1.91mm), 0.105" (2.67mm) | |
Length | 0.650" (16.51mm) | |
Color | Transparent - Blue | |
Features | Environment Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | £3.80173 | £2,661.21 |
| Unit Price without VAT: | £3.80173 |
|---|---|
| Unit Price with VAT: | £4.56208 |

