
CM-SCE-2.5K-1/2-4H-9 | |
|---|---|
DigiKey Part Number | CM-SCE-2.5K-1/2-4H-9-ND |
Manufacturer | |
Manufacturer Product Number | CM-SCE-2.5K-1/2-4H-9 |
Description | WIRE MARKER CBL TIE 20.3X51.4MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.80" W x 2.02" L (20.3mm x 51.4mm) White Polyolefin (PO), Irradiated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.80" W x 2.02" L (20.3mm x 51.4mm) | |
Cable Diameter | 0.492" (12.50mm) and Over | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.61844 | £1,546.10 |
| Unit Price without VAT: | £0.61844 |
|---|---|
| Unit Price with VAT: | £0.74213 |

