
CB5154-000 | |
|---|---|
DigiKey Part Number | CB5154-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5154-000 |
Description | HEATSHRINK 2" X 0.667' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 2.000" (50.80mm) 5.6 to 1 Black 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.667' (203.20mm, 8.00") | |
Inner Diameter - Supplied | 2.000" (50.80mm) | |
Inner Diameter - Recovered | 0.380" (9.65mm) | |
Recovered Wall Thickness | 0.105" (2.67mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | £25.69225 | £2,055.38 |
| Unit Price without VAT: | £25.69225 |
|---|---|
| Unit Price with VAT: | £30.83070 |



