
CB5149-000 | |
|---|---|
DigiKey Part Number | CB5149-000-ND |
Manufacturer | |
Manufacturer Product Number | CB5149-000 |
Description | HEATSHRINK 1 3/4" X 0.667' BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 1.750" (44.45mm) 5.6 to 1 Black 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.667' (203.20mm, 8.00") | |
Inner Diameter - Supplied | 1.750" (44.45mm) | |
Inner Diameter - Recovered | 0.320" (8.13mm) | |
Recovered Wall Thickness | 0.095" (2.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 90°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £19.35230 | £9,676.15 |
| Unit Price without VAT: | £19.35230 |
|---|---|
| Unit Price with VAT: | £23.22276 |


