


B-155-3806 | |
|---|---|
DigiKey Part Number | B-155-3806-ND |
Manufacturer | |
Manufacturer Product Number | B-155-3806 |
Description | SLDR SLV WIRE-WIRE 0.235" CLEAR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Wire to Wire Solder Sleeve Clear 0.235" (5.97mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.235" (5.97mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.60000 | £1.60 |
| 10 | £1.36000 | £13.60 |
| 25 | £1.27520 | £31.88 |
| 50 | £1.21440 | £60.72 |
| 100 | £1.15630 | £115.63 |
| 300 | £1.06997 | £320.99 |
| 500 | £1.03208 | £516.04 |
| 1,000 | £0.98282 | £982.82 |
| 2,500 | £0.92133 | £2,303.32 |
| Unit Price without VAT: | £1.60000 |
|---|---|
| Unit Price with VAT: | £1.92000 |

